CCDB431Z1K05653RLF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF,

Overview of CCDB431Z1K05653RLF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDB431Z1K05653RLF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDB431Z1K05653RLF by Arco Electronics

CCDB431Z1K05653RLF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDB431Z1K05653RLF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF,
    VS

Alternate Parts for CCDB431Z1K05653RLF

This table gives cross-reference parts and alternative options found for CCDB431Z1K05653RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB431Z1K05653RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDB431Z1K05004BLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05004BLF
CCDB431Z1K05274ALF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05274ALF
CCDB431Z1K05253B Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05253B
CCDB431Z1K05754B Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05754B
CCDB431Z1K05703R Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05703R
CCDB431Z1K05704BLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05704BLF
CCDB431Z1K05573RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05573RLF
CCDB431Z1K05204RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05204RLF
CCDB431Z1K05034ALF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05034ALF
CCDB431Z1K05574RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, Arco Electronics CCDB431Z1K05653RLF vs CCDB431Z1K05574RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDB431Z1K05653RLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDB431Z1K05653RLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDB431Z1K05653RLF would you like to use for your alert(s)?
  • Please alert me when CCDB431Z1K05653RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDB431Z1K05653RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDB431Z1K05653RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDB431Z1K05653RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDB431Z1K05653RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDB431Z1K05653RLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: