Part Details for CCDB361Z1H05574B by Arco Electronics
Overview of CCDB361Z1H05574B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB361Z1H05574B
CCDB361Z1H05574B CAD Models
CCDB361Z1H05574B Part Data Attributes
|
CCDB361Z1H05574B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB361Z1H05574B
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB361Z1H05574B
This table gives cross-reference parts and alternative options found for CCDB361Z1H05574B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB361Z1H05574B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB361Z1H05503ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05503ALF |
CCDB361Z1H05674ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05674ALF |
CCDB361Z1H05074BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05074BLF |
CCDB361Z1H05053A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05053A |
CCDB361Z1H05054R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05054R |
CCDB361Z1H05753BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05753BLF |
CCDB361Z1H05533RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05533RLF |
CCDB361Z1H05634RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05634RLF |
CCDB361Z1H05503RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05503RLF |
CCDB361Z1H05253RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05574B vs CCDB361Z1H05253RLF |