Part Details for CCDB361Z1H05503RLF by Arco Electronics
Overview of CCDB361Z1H05503RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB361Z1H05503RLF
CCDB361Z1H05503RLF CAD Models
CCDB361Z1H05503RLF Part Data Attributes
|
CCDB361Z1H05503RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB361Z1H05503RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB361Z1H05503RLF
This table gives cross-reference parts and alternative options found for CCDB361Z1H05503RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB361Z1H05503RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB361Z1H05254A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05254A |
CCDB361Z1H05074B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05074B |
CCDB361Z1H05073B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05073B |
CCDB361Z1H05774A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05774A |
CCDB361Z1H05054B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05054B |
CCDB361Z1H05203R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05203R |
CCDB361Z1H05233B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05233B |
CCDB361Z1H05634ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05634ALF |
CCDB361Z1H05054A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05054A |
CCDB361Z1H05204B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00036uF, | Arco Electronics | CCDB361Z1H05503RLF vs CCDB361Z1H05204B |