Part Details for CCDB201M1K05711R by Arco Electronics
Overview of CCDB201M1K05711R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB201M1K05711R
CCDB201M1K05711R CAD Models
CCDB201M1K05711R Part Data Attributes
|
CCDB201M1K05711R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB201M1K05711R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.4 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB201M1K05711R
This table gives cross-reference parts and alternative options found for CCDB201M1K05711R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB201M1K05711R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB201M1K05611R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05611R |
CCDB201M1K05011RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05011RLF |
CCDB201M1K05511A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05511A |
CCDB201M1K05611BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05611BLF |
CCDB201M1K05011A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05011A |
CCDB201M1K05611A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05611A |
CCDB201M1K05711BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05711BLF |
CCDB201M1K05711A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05711A |
CCDB201M1K05711ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05711ALF |
CCDB201M1K05511ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M1K05711R vs CCDB201M1K05511ALF |