Datasheets
CCDB201M1K05011A by: Arco Electronics

Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF,

Part Details for CCDB201M1K05011A by Arco Electronics

Overview of CCDB201M1K05011A by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDB201M1K05011A

CCDB201M1K05011A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDB201M1K05011A Part Data Attributes

CCDB201M1K05011A Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDB201M1K05011A Arco Electronics Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.4 mm
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Ammo Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code Y5P
Temperature Coefficient 10% ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE

Alternate Parts for CCDB201M1K05011A

This table gives cross-reference parts and alternative options found for CCDB201M1K05011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB201M1K05011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDB201M1K05611R Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05611R
CCDB201M1K05011RLF Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05011RLF
CCDB201M1K05711R Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05711R
CCDB201M1K05511A Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05511A
CCDB201M1K05611BLF Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05611BLF
CCDB201M1K05611A Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05611A
CCDB201M1K05711BLF Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05711BLF
CCDB201M1K05711A Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05711A
CCDB201M1K05711ALF Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05711ALF
CCDB201M1K05511ALF Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, Arco Electronics CCDB201M1K05011A vs CCDB201M1K05511ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDB201M1K05011A by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDB201M1K05011A by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDB201M1K05011A would you like to use for your alert(s)?
  • Please alert me when CCDB201M1K05011A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDB201M1K05011A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDB201M1K05011A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDB201M1K05011A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDB201M1K05011A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDB201M1K05011A by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: