Part Details for CC1812KFX7RABB563 by YAGEO Corporation
Overview of CC1812KFX7RABB563 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1812KFX7RABB563
CC1812KFX7RABB563 CAD Models
CC1812KFX7RABB563 Part Data Attributes
|
CC1812KFX7RABB563
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KFX7RABB563
YAGEO Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812KFX7RABB563
This table gives cross-reference parts and alternative options found for CC1812KFX7RABB563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KFX7RABB563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B563KDFALNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CC1812KFX7RABB563 vs CL43B563KDFALNB |
CR1812X7R563KWT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Quantic UTC | CC1812KFX7RABB563 vs CR1812X7R563KWT |
CL43B563KDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CC1812KFX7RABB563 vs CL43B563KDNF |
C1812X563K201BDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KFX7RABB563 vs C1812X563K201BDO |
CC1812KCX7RABN563 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | YAGEO Corporation | CC1812KFX7RABB563 vs CC1812KCX7RABN563 |
C1812X563K201B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KFX7RABB563 vs C1812X563K201B |
CL43B563KDFNNNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CC1812KFX7RABB563 vs CL43B563KDFNNNE |
C1812X563K201BX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KFX7RABB563 vs C1812X563K201BX |
CL43B563KDFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CC1812KFX7RABB563 vs CL43B563KDFNLNE |
CL43B563KDFGNNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CC1812KFX7RABB563 vs CL43B563KDFGNNB |