Part Details for CL43B563KDFNNNE by Samsung Electro-Mechanics
Overview of CL43B563KDFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B563KDFNNNE
CL43B563KDFNNNE CAD Models
CL43B563KDFNNNE Part Data Attributes
|
CL43B563KDFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B563KDFNNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B563KDFNNNE
This table gives cross-reference parts and alternative options found for CL43B563KDFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B563KDFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B563KDFNCNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CL43B563KDFNNNE vs CL43B563KDFNCNB |
C1812X563K201BDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B563KDFNNNE vs C1812X563K201BDO |
CL43B563KDFACNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CL43B563KDFNNNE vs CL43B563KDFACNE |
CC1812KKX7RABB563 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | YAGEO Corporation | CL43B563KDFNNNE vs CC1812KKX7RABB563 |
CL43B563KDFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CL43B563KDFNNNE vs CL43B563KDFNLNE |
CL43B563KDFGLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CL43B563KDFNNNE vs CL43B563KDFGLNE |
CL43B563KDFGNNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CL43B563KDFNNNE vs CL43B563KDFGNNB |
CL43B563KDFNNNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Samsung Electro-Mechanics | CL43B563KDFNNNE vs CL43B563KDFNNNB |
TYC1812B563KJP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812 | TE Connectivity | CL43B563KDFNNNE vs TYC1812B563KJP |
C1812X563K201BO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B563KDFNNNE vs C1812X563K201BO |