Part Details for CC127L-A7BD45-22.5792KP by Cardinal Components
Overview of CC127L-A7BD45-22.5792KP by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC127L-A7BD45-22.5792KP
CC127L-A7BD45-22.5792KP CAD Models
CC127L-A7BD45-22.5792KP Part Data Attributes
|
CC127L-A7BD45-22.5792KP
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CC127L-A7BD45-22.5792KP
Cardinal Components
HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 11.4mm x 9.6mm x 2.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for CC127L-A7BD45-22.5792KP
This table gives cross-reference parts and alternative options found for CC127L-A7BD45-22.5792KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC127L-A7BD45-22.5792KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC127L-A2BD45-22.5792HQ | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127L-A2BD45-22.5792HQ |
CC127L-AFBD45-22.5792HQ | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127L-AFBD45-22.5792HQ |
CC127L-AABD45-22.5792HP | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127L-AABD45-22.5792HP |
CC127L-A2BD45-22.5792LP | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127L-A2BD45-22.5792LP |
CC127LZ-A6BD45-22.5792A | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127LZ-A6BD45-22.5792A |
CC127LZ-A6BD45-22.5792KP | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127LZ-A6BD45-22.5792KP |
CC127LZ-A6BD45-22.5792K | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127LZ-A6BD45-22.5792K |
CC127L-A5BD45-22.5792LP | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127L-A5BD45-22.5792LP |
CC127L-A9BD45-22.5792AP | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127L-A9BD45-22.5792AP |
CC127LZ-A2BD45-22.5792HP | HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC127L-A7BD45-22.5792KP vs CC127LZ-A2BD45-22.5792HP |