Datasheets
CC127LZ-A6BD45-22.5792K by: Cardinal Components

HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4

Part Details for CC127LZ-A6BD45-22.5792K by Cardinal Components

Overview of CC127LZ-A6BD45-22.5792K by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for CC127LZ-A6BD45-22.5792K

CC127LZ-A6BD45-22.5792K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC127LZ-A6BD45-22.5792K Part Data Attributes

CC127LZ-A6BD45-22.5792K Cardinal Components
Buy Now Datasheet
Compare Parts:
CC127LZ-A6BD45-22.5792K Cardinal Components HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Control Voltage-Max 3 V
Control Voltage-Min 0.3 V
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical YES
Frequency Deviation/Pullability 20 ppm
Frequency Stability 20%
Linearity 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 22.5792 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/LSTTL
Output Load 10 LS TTL, 15 pF
Physical Dimension 11.4mm x 9.6mm x 2.5mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %

Alternate Parts for CC127LZ-A6BD45-22.5792K

This table gives cross-reference parts and alternative options found for CC127LZ-A6BD45-22.5792K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC127LZ-A6BD45-22.5792K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC127L-A2BD45-22.5792HQ HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127L-A2BD45-22.5792HQ
CC127L-AFBD45-22.5792HQ HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127L-AFBD45-22.5792HQ
CC127L-AABD45-22.5792HP HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127L-AABD45-22.5792HP
CC127L-A2BD45-22.5792LP HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127L-A2BD45-22.5792LP
CC127LZ-A6BD45-22.5792A HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127LZ-A6BD45-22.5792A
CC127LZ-A6BD45-22.5792KP HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127LZ-A6BD45-22.5792KP
CC127L-A5BD45-22.5792LP HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127L-A5BD45-22.5792LP
CC127L-A9BD45-22.5792AP HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127L-A9BD45-22.5792AP
CC127LZ-A2BD45-22.5792HP HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127LZ-A2BD45-22.5792HP
CC127LZ-A9BD45-22.5792K HCMOS/LSTTL Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CC127LZ-A6BD45-22.5792K vs CC127LZ-A9BD45-22.5792K

CC127LZ-A6BD45-22.5792K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC127LZ-A6BD45-22.5792K by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC127LZ-A6BD45-22.5792K by Cardinal Components

Select Manufacturer
Which Manufacturer of CC127LZ-A6BD45-22.5792K would you like to use for your alert(s)?
  • Please alert me when CC127LZ-A6BD45-22.5792K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC127LZ-A6BD45-22.5792K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC127LZ-A6BD45-22.5792K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC127LZ-A6BD45-22.5792K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC127LZ-A6BD45-22.5792K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC127LZ-A6BD45-22.5792K by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: