Part Details for CC1210KPX5R5BB107 by YAGEO Corporation
Overview of CC1210KPX5R5BB107 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1210KPX5R5BB107
CC1210KPX5R5BB107 CAD Models
CC1210KPX5R5BB107 Part Data Attributes
|
CC1210KPX5R5BB107
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KPX5R5BB107
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KPX5R5BB107
This table gives cross-reference parts and alternative options found for CC1210KPX5R5BB107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KPX5R5BB107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK325BJ107KM-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KPX5R5BB107 vs JMK325BJ107KM-T |
NMC1210X5R107K6.3TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | CC1210KPX5R5BB107 vs NMC1210X5R107K6.3TRPLP10 |
225020253689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1210KPX5R5BB107 vs 225020253689 |
NMC1210X5R107K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | CC1210KPX5R5BB107 vs NMC1210X5R107K6.3TRP |
NMC1210X5R107K6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CC1210KPX5R5BB107 vs NMC1210X5R107K6.3TRP3KF |
LD106D107KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KPX5R5BB107 vs LD106D107KAX9A |
NMC1210X5R107K6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | CC1210KPX5R5BB107 vs NMC1210X5R107K6.3TRP10F |
CA1210X5R107KBT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Quantic UTC | CC1210KPX5R5BB107 vs CA1210X5R107KBT |
225420243689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1210KPX5R5BB107 vs 225420243689 |
CC1210KFX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1210KPX5R5BB107 vs CC1210KFX5R5BB107 |