Part Details for NMC1210X5R107K6.3TRP3KF by NIC Components Corp
Overview of NMC1210X5R107K6.3TRP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1210X5R107K6.3TRP3KF
NMC1210X5R107K6.3TRP3KF CAD Models
NMC1210X5R107K6.3TRP3KF Part Data Attributes
|
NMC1210X5R107K6.3TRP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210X5R107K6.3TRP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC1210X5R107K6.3TRP3KF
This table gives cross-reference parts and alternative options found for NMC1210X5R107K6.3TRP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1210X5R107K6.3TRP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225520253689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC1210X5R107K6.3TRP3KF vs 225520253689 |
NMC1210X5R107K6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | NMC1210X5R107K6.3TRP3KF vs NMC1210X5R107K6.3TRP10 |
CC1210KPX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC1210X5R107K6.3TRP3KF vs CC1210KPX5R5BB107 |
CC1210KCX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC1210X5R107K6.3TRP3KF vs CC1210KCX5R5BB107 |
NMC1210X5R107K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | NMC1210X5R107K6.3TRP3KF vs NMC1210X5R107K6.3TRP |
CC1210KFX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC1210X5R107K6.3TRP3KF vs CC1210KFX5R5BB107 |
225520213689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC1210X5R107K6.3TRP3KF vs 225520213689 |
LD106D107KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NMC1210X5R107K6.3TRP3KF vs LD106D107KAX9A |
NMC1210X5R107K6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | NMC1210X5R107K6.3TRP3KF vs NMC1210X5R107K6.3TRP10F |
225420243689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMC1210X5R107K6.3TRP3KF vs 225420243689 |