Telecommunication Circuits
CC1000PW
Texas Instruments
Description: Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85

Overview of CC1000PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CC1000PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-19457-5-ND
DigiKey IC RF TXRX ISM<1GHZ 28TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 47
In Stock
  • 1 $15.2300
  • 10 $13.7800
  • 50 $12.6924
  • 100 $11.6045
  • 250 $10.8792
  • 500 $10.1539
  • 1,000 $9.6462
$9.6462 / $15.2300 Buy Now
DISTI # 839-CC1000R
Mouser Electronics RF Transceiver 300-1000MHz LW PWR TRANS. CHIP RoHS: Compliant 0
Order Now
Quest Components RF AND BASEBAND CIRCUIT, CMOS, PDSO28 310
  • 1 $16.8750
  • 73 $13.1250
  • 153 $12.0000
$12.0000 / $16.8750 Buy Now
Quest Components RF AND BASEBAND CIRCUIT, CMOS, PDSO28 114
  • 1 $16.2182
  • 18 $13.3350
  • 76 $12.6142
$12.6142 / $16.2182 Buy Now
Quest Components RF AND BASEBAND CIRCUIT, CMOS, PDSO28 34
  • 1 $15.0188
  • 6 $13.3500
  • 20 $12.3488
$12.3488 / $15.0188 Buy Now
Rochester Electronics CC1000 Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 5
  • 1 $10.4700
  • 25 $10.2600
  • 100 $9.8400
  • 500 $9.4300
  • 1,000 $8.9000
$8.9000 / $10.4700 Buy Now

CAD Models for CC1000PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC1000PW by Texas Instruments

CC1000PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
4.40 MM, ROHS COMPLIANT, TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.001 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CC1000PW
    Texas Instruments
    Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
    VS

Alternate Parts for CC1000PW

This table gives cross-reference parts and alternative options found for CC1000PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1000PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1000-RTR1 Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 Texas Instruments CC1000PW vs CC1000-RTR1
CC1000PWR Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 Texas Instruments CC1000PW vs CC1000PWR
Part Number Description Manufacturer Compare
MAX2363EGM-TD RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products CC1000PW vs MAX2363EGM-TD
ADF7021-VBCPZ High Performance, Narrow-Band Transceiver IC Analog Devices Inc CC1000PW vs ADF7021-VBCPZ
ADL5502ACBZ-P2 IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA8, 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-8, Cellular Telephone Circuit Analog Devices Inc CC1000PW vs ADL5502ACBZ-P2
ADL5502ACBZ-P7 450 MHz TO 6000 MHz Crest Factor Detector Analog Devices Inc CC1000PW vs ADL5502ACBZ-P7
TRF96001GQE IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA80, PLASTIC, BGA-80, Cellular Telephone Circuit Texas Instruments CC1000PW vs TRF96001GQE
CC1000_UCSP/T&R TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, LEAD FREE, BGA-28 Texas Instruments CC1000PW vs CC1000_UCSP/T&R
MAX2365ETM+T RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 Maxim Integrated Products CC1000PW vs MAX2365ETM+T
MAX2363ETM+ RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 Maxim Integrated Products CC1000PW vs MAX2363ETM+
CC1070-RTY1 TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20 Texas Instruments CC1000PW vs CC1070-RTY1
CC1000YZR TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, ROHS COMPLIANT, UCSP-28 Texas Instruments CC1000PW vs CC1000YZR

Related Parts for CC1000PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1000PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1000PW by Texas Instruments

  • Please alert me when CC1000PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1000PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1000PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1000PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1000PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1000PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: