Datasheets
CC1/437-822-GTZZ by: RCD Components Inc

Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED

Part Details for CC1/437-822-GTZZ by RCD Components Inc

Overview of CC1/437-822-GTZZ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CC1/437-822-GTZZ

CC1/437-822-GTZZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC1/437-822-GTZZ Part Data Attributes

CC1/437-822-GTZZ RCD Components Inc
Buy Now Datasheet
Compare Parts:
CC1/437-822-GTZZ RCD Components Inc Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.42
Additional Feature NON-INDUCTIVE
Construction Tubular
Lead Diameter 0.6 mm
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-R-39008
Resistance 8200 Ω
Resistor Type FIXED RESISTOR
Surface Mount YES
Technology CARBON COMPOSITION
Terminal Shape WIRE
Tolerance 2%
Working Voltage 250 V

Alternate Parts for CC1/437-822-GTZZ

This table gives cross-reference parts and alternative options found for CC1/437-822-GTZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1/437-822-GTZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC1/4-822-GT Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4-822-GT
CC1/4EU8-822-GTZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4EU8-822-GTZZ
CC1/4-822-GAZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4-822-GAZZ
CC1/4-822-GBZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4-822-GBZZ
CC1/4-822-GA Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4-822-GA
CC1/4-822-GTZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4-822-GTZZ
CC1/437-822-GAZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/437-822-GAZZ
CC1/437-822-GBZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/437-822-GBZZ
CC1/437-822-GB Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/437-822-GB
CC1/4EU8-822-GAZZ Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC1/437-822-GTZZ vs CC1/4EU8-822-GAZZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1/437-822-GTZZ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1/437-822-GTZZ by RCD Components Inc

  • Please alert me when CC1/437-822-GTZZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1/437-822-GTZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1/437-822-GTZZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1/437-822-GTZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1/437-822-GTZZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1/437-822-GTZZ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: