There are no models available for this part yet.
Overview of CC1/4-822-GA by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CC1/4-822-GA by RCD Components Inc
Part Data Attributes for CC1/4-822-GA by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for CC1/4-822-GA
This table gives cross-reference parts and alternative options found for CC1/4-822-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1/4-822-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1/437-822-GAZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/437-822-GAZZ |
CC1/4-822-GBZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/4-822-GBZZ |
CC1/4-822-GT | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/4-822-GT |
CC1/4EU8-822-GBZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/4EU8-822-GBZZ |
CC1/437-822-GA | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/437-822-GA |
CC1/437-822-GTZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/437-822-GTZZ |
CC1/4EU8-822-GAZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/4EU8-822-GAZZ |
CC1/437-822-GBZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/437-822-GBZZ |
CC1/4EU8-822-GB | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/4EU8-822-GB |
CC1/4EU8-822-GTZZ | Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 2% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED | RCD Components Inc | CC1/4-822-GA vs CC1/4EU8-822-GTZZ |