CC0402CCNPO0BN6R8
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP

Overview of CC0402CCNPO0BN6R8 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for CC0402CCNPO0BN6R8 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0402CCNPO0BN6R8 by YAGEO Corporation

CC0402CCNPO0BN6R8
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.6765%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
3.6765%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CC0402CCNPO0BN6R8
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CC0402CCNPO0BN6R8

This table gives cross-reference parts and alternative options found for CC0402CCNPO0BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CCNPO0BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CQ0402CRNPO0BN6R8 Ceramic Capacitor, Ceramic, YAGEO Corporation CC0402CCNPO0BN6R8 vs CQ0402CRNPO0BN6R8
C1005NP0689CHTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation CC0402CCNPO0BN6R8 vs C1005NP0689CHTS
CC0402CRNPO0BN6R8 Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP YAGEO Corporation CC0402CCNPO0BN6R8 vs CC0402CRNPO0BN6R8
RF15N6R8C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CC0402CCNPO0BN6R8 vs RF15N6R8C101CG
GRM1555C2A6R8CA01J Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 100V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd CC0402CCNPO0BN6R8 vs GRM1555C2A6R8CA01J
0402N6R8C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CC0402CCNPO0BN6R8 vs 0402N6R8C101CG
RF15N6R8C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Walsin Technology Corporation CC0402CCNPO0BN6R8 vs RF15N6R8C101CT
SH15N6R8C101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation CC0402CCNPO0BN6R8 vs SH15N6R8C101CT
101SHL6R8CSE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group CC0402CCNPO0BN6R8 vs 101SHL6R8CSE-ROHS
CC0402CPNPO0BN6R8 Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP YAGEO Corporation CC0402CCNPO0BN6R8 vs CC0402CPNPO0BN6R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0402CCNPO0BN6R8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0402CCNPO0BN6R8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0402CCNPO0BN6R8 would you like to use for your alert(s)?
  • Please alert me when CC0402CCNPO0BN6R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0402CCNPO0BN6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0402CCNPO0BN6R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0402CCNPO0BN6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0402CCNPO0BN6R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0402CCNPO0BN6R8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: