Part Details for CC0201KRNPO9BN220 by YAGEO Corporation
Overview of CC0201KRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201KRNPO9BN220
CC0201KRNPO9BN220 CAD Models
CC0201KRNPO9BN220 Part Data Attributes
|
CC0201KRNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRNPO9BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRNPO9BN220
This table gives cross-reference parts and alternative options found for CC0201KRNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201A220K5NB10 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | Mijo Technology | CC0201KRNPO9BN220 vs 0201A220K5NB10 |
CM03CG220K50AP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | KYOCERA Corporation | CC0201KRNPO9BN220 vs CM03CG220K50AP |
CM03CG220K50AQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRNPO9BN220 vs CM03CG220K50AQ |
CM03CG220K50KH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRNPO9BN220 vs CM03CG220K50KH |
CM03CG220K50KN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRNPO9BN220 vs CM03CG220K50KN |
0201A220K5NB4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | Mijo Technology | CC0201KRNPO9BN220 vs 0201A220K5NB4 |
C0201C0G500-220KPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201KRNPO9BN220 vs C0201C0G500-220KPBE |
C0201C0G500-220KPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201KRNPO9BN220 vs C0201C0G500-220KPBU |
C0201C0G500-220KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRNPO9BN220 vs C0201C0G500-220KPR |
02015A220KA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, | Kyocera AVX Components | CC0201KRNPO9BN220 vs 02015A220KA14A |