Datasheets
CM03CG220K50KH by:

CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Part Details for CM03CG220K50KH by KYOCERA Crystal Device Corporation

Overview of CM03CG220K50KH by KYOCERA Crystal Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CM03CG220K50KH

CM03CG220K50KH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM03CG220K50KH Part Data Attributes

CM03CG220K50KH KYOCERA Crystal Device Corporation
Buy Now Datasheet
Compare Parts:
CM03CG220K50KH KYOCERA Crystal Device Corporation CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA CORP
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e4
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for CM03CG220K50KH

This table gives cross-reference parts and alternative options found for CM03CG220K50KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CG220K50KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM03CG220K50AN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation CM03CG220K50KH vs CM03CG220K50AN
CM03CG220K50KH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation CM03CG220K50KH vs CM03CG220K50KH
0201A220K5NT4 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, Mijo Technology CM03CG220K50KH vs 0201A220K5NT4
02015A220KA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP Kyocera AVX Components CM03CG220K50KH vs 02015A220KA79A
0201N220K500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP Walsin Technology Corporation CM03CG220K50KH vs 0201N220K500CG
CM03CG220K50AN CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM03CG220K50KH vs CM03CG220K50AN
02015A220KA77A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP Kyocera AVX Components CM03CG220K50KH vs 02015A220KA77A
C0201C0G500-220KPBP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, VENKEL LTD CM03CG220K50KH vs C0201C0G500-220KPBP
02015A220KA14A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, Kyocera AVX Components CM03CG220K50KH vs 02015A220KA14A
C0201C0G500-220KPBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP VENKEL LTD CM03CG220K50KH vs C0201C0G500-220KPBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03CG220K50KH by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03CG220K50KH by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of CM03CG220K50KH would you like to use for your alert(s)?
  • Please alert me when CM03CG220K50KH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM03CG220K50KH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03CG220K50KH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM03CG220K50KH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03CG220K50KH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03CG220K50KH by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: