CM03X5R104K06AT
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,

Overview of CM03X5R104K06AT by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM03X5R104K06AT by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM03X5R104K06AT by KYOCERA Corporation

CM03X5R104K06AT
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
5% Tolerance Available On Request
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
CM03(X5R,6.3V)
Size Code
0201
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.3 mm
Want to compare parts?
  1. CM03X5R104K06AT
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
    VS

Alternate Parts for CM03X5R104K06AT

This table gives cross-reference parts and alternative options found for CM03X5R104K06AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R104K06AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0201X5R6R3-104KSNR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, VENKEL LTD CM03X5R104K06AT vs C0201X5R6R3-104KSNR
CL03A104KQ3NNNO Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics CM03X5R104K06AT vs CL03A104KQ3NNNO
C0201X5R6R3-104KSND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, VENKEL LTD CM03X5R104K06AT vs C0201X5R6R3-104KSND
GRM033R60J104KE19J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R104K06AT vs GRM033R60J104KE19J
JMK063BJ104KP-T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP TAIYO YUDEN CM03X5R104K06AT vs JMK063BJ104KP-T
0201X5R104K6.3V Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, Synton-Tech Corp CM03X5R104K06AT vs 0201X5R104K6.3V
CL03A104KQ3NNNH Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics CM03X5R104K06AT vs CL03A104KQ3NNNH
GRM033R60J104KE84D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R104K06AT vs GRM033R60J104KE84D
GMD033R60J104KE11B Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R104K06AT vs GMD033R60J104KE11B
JMK063BJ104KP-F Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN CM03X5R104K06AT vs JMK063BJ104KP-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03X5R104K06AT by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03X5R104K06AT by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM03X5R104K06AT would you like to use for your alert(s)?
  • Please alert me when CM03X5R104K06AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM03X5R104K06AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03X5R104K06AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM03X5R104K06AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03X5R104K06AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03X5R104K06AT by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: