Part Details for CBW04023K9+-5%TCR250AU by SRT Resistor Technology Gmbh
Overview of CBW04023K9+-5%TCR250AU by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBW04023K9+-5%TCR250AU
CBW04023K9+-5%TCR250AU CAD Models
CBW04023K9+-5%TCR250AU Part Data Attributes
|
CBW04023K9+-5%TCR250AU
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CBW04023K9+-5%TCR250AU
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 60V, 5% +/-Tol, 250ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1.04 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 5% | |
Working Voltage | 60 V |
Alternate Parts for CBW04023K9+-5%TCR250AU
This table gives cross-reference parts and alternative options found for CBW04023K9+-5%TCR250AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBW04023K9+-5%TCR250AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBW04023K9+-5%TCR250 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 60V, 5% +/-Tol, 250ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CBW04023K9+-5%TCR250AU vs CBW04023K9+-5%TCR250 |