CBW04023K9+-5%TCR250AU
vs
CBW04023K9+-5%TCR250
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SRT RESISTOR TECHNOLOGY GMBH
|
SRT RESISTOR TECHNOLOGY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e4
|
e4
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.3 mm
|
Package Length |
1.04 mm
|
1.04 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
3900 Ω
|
3900 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
250 ppm/°C
|
250 ppm/°C
|
Terminal Finish |
Gold (Au)
|
Silver/Palladium (Ag/Pd)
|
Tolerance |
5%
|
5%
|
Working Voltage |
60 V
|
60 V
|
Base Number Matches |
1
|
2
|
|
|
|