Part Details for CBTD16213DL,512 by NXP Semiconductors
Overview of CBTD16213DL,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTD16213DL,512
CBTD16213DL,512 CAD Models
CBTD16213DL,512 Part Data Attributes
|
CBTD16213DL,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTD16213DL,512
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 3.90 MM, PLASTIC, MO-118, SOT371-1, SSOP-56, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CBTD16213DL,512
This table gives cross-reference parts and alternative options found for CBTD16213DL,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16213DL,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD16213DL,518 | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | CBTD16213DL,512 vs CBTD16213DL,518 |
IDTQS316213PV8 | Bus Exchanger, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CBTD16213DL,512 vs IDTQS316213PV8 |
CBT16213DL | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | CBTD16213DL,512 vs CBT16213DL |
SN74CBT16213DL | 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | CBTD16213DL,512 vs SN74CBT16213DL |
FST16213MEA | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | CBTD16213DL,512 vs FST16213MEA |
SN74CBT16213DLG4 | 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | CBTD16213DL,512 vs SN74CBT16213DLG4 |
PI5C16213VX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CBTD16213DL,512 vs PI5C16213VX |