Part Details for CBTD16212DL,118 by NXP Semiconductors
Overview of CBTD16212DL,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTD16212DL,118
CBTD16212DL,118 CAD Models
CBTD16212DL,118 Part Data Attributes
|
CBTD16212DL,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTD16212DL,118
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CBTD16212DL,118
This table gives cross-reference parts and alternative options found for CBTD16212DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16212DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16212ADL | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | CBTD16212DL,118 vs SN74CBT16212ADL |
CBT16212DL,512 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | CBTD16212DL,118 vs CBT16212DL,512 |
IDTQS316212PV | Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CBTD16212DL,118 vs IDTQS316212PV |
QS316212PV | Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | Integrated Device Technology Inc | CBTD16212DL,118 vs QS316212PV |
CBT16212DL,518 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | CBTD16212DL,118 vs CBT16212DL,518 |
SN74CBT16212ADLRG4 | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | CBTD16212DL,118 vs SN74CBT16212ADLRG4 |
74LVX16212MEA | LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | CBTD16212DL,118 vs 74LVX16212MEA |
PI5C16212VE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, MO-118B/AB, SSOP-56 | Pericom Semiconductor Corporation | CBTD16212DL,118 vs PI5C16212VE |
CBT16212DL-T | Bus Exchanger | Nexperia | CBTD16212DL,118 vs CBT16212DL-T |
SN74CBT16212DL | 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | CBTD16212DL,118 vs SN74CBT16212DL |