Part Details for QS316212PV by Integrated Device Technology Inc
Overview of QS316212PV by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QS316212PV
QS316212PV CAD Models
QS316212PV Part Data Attributes
|
QS316212PV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS316212PV
Integrated Device Technology Inc
Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP, SSOP56,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 316212 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.493 mm |
Alternate Parts for QS316212PV
This table gives cross-reference parts and alternative options found for QS316212PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS316212PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16212ADL | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | QS316212PV vs SN74CBT16212ADL |
CBT16212DL,512 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | QS316212PV vs CBT16212DL,512 |
IDTQS316212PV | Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | QS316212PV vs IDTQS316212PV |
CBT16212DL,518 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | QS316212PV vs CBT16212DL,518 |
SN74CBT16212ADLRG4 | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-SSOP -40 to 85 | Texas Instruments | QS316212PV vs SN74CBT16212ADLRG4 |
74LVX16212MEA | LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | QS316212PV vs 74LVX16212MEA |
PI5C16212VE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, MO-118B/AB, SSOP-56 | Pericom Semiconductor Corporation | QS316212PV vs PI5C16212VE |
CBT16212DL-T | Bus Exchanger | Nexperia | QS316212PV vs CBT16212DL-T |
SN74CBT16212DL | 24-Bit Bus-Exchange Switch 56-SSOP -40 to 85 | Texas Instruments | QS316212PV vs SN74CBT16212DL |
CBT16212DL-T | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | QS316212PV vs CBT16212DL-T |