-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD16211DGGR | Texas Instruments | 24-Bit FET Bus Switch With Level Shifting 56-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBTD16211DGG,118
|
Avnet Silica | Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP T/R (Alt: CBTD16211DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTD16211DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD16211DGG,118
Nexperia
CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSOP2, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for CBTD16211DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16211DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16211DGG | IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | CBTD16211DGG,118 vs CBT16211DGG |
FST16211MTDX | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Rochester Electronics LLC | CBTD16211DGG,118 vs FST16211MTDX |
FST16211MTD | 24-Bit Bus Switch, 3400-TUBE | onsemi | CBTD16211DGG,118 vs FST16211MTD |
PI5C16211AEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | CBTD16211DGG,118 vs PI5C16211AEX |
935269751112 | IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | CBTD16211DGG,118 vs 935269751112 |
FSTUD16211MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | CBTD16211DGG,118 vs FSTUD16211MTDX |
74CBT16211ADGGRE4 | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | CBTD16211DGG,118 vs 74CBT16211ADGGRE4 |
FST16211MTD | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Rochester Electronics LLC | CBTD16211DGG,118 vs FST16211MTD |
935269707118 | IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | CBTD16211DGG,118 vs 935269707118 |
74CBTD16211DGGRE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | CBTD16211DGG,118 vs 74CBTD16211DGGRE4 |