Part Details for FST16211MTD by Rochester Electronics LLC
Overview of FST16211MTD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST16211MTD
FST16211MTD CAD Models
FST16211MTD Part Data Attributes
|
FST16211MTD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST16211MTD
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FST16211MTD
This table gives cross-reference parts and alternative options found for FST16211MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16211MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16211DGGR | 24-Bit Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | FST16211MTD vs SN74CBT16211DGGR |
CBT16211DGG,118 | CBT16211 - 24-bit bus switch with 12-bit output enables TSSOP 56-Pin | NXP Semiconductors | FST16211MTD vs CBT16211DGG,118 |
IDT74FST163211PAG | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | FST16211MTD vs IDT74FST163211PAG |
FST16211MTDX | 24-Bit Bus Switch, 1000-REEL | onsemi | FST16211MTD vs FST16211MTDX |
SN74CBT16211CDGGR | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-TSSOP -40 to 85 | Texas Instruments | FST16211MTD vs SN74CBT16211CDGGR |
SN74CBT16211DGGR | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | FST16211MTD vs SN74CBT16211DGGR |
935269707118 | IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | FST16211MTD vs 935269707118 |
FSTD16211MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | FST16211MTD vs FSTD16211MTDX |
74CBT16211CDGGRE4 | 24-Bit FET Bus Switch with -2 V Undershoot Protection 56-TSSOP -40 to 85 | Texas Instruments | FST16211MTD vs 74CBT16211CDGGRE4 |
74CBT16211ADGGRE4 | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | FST16211MTD vs 74CBT16211ADGGRE4 |