Part Details for CBTD16210DL,118 by Nexperia
Overview of CBTD16210DL,118 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD16210DLR | Texas Instruments | 20-Bit FET Bus Switch With Level Shifting 48-SSOP -40 to 85 | |
SN74CBTD16210DL | Texas Instruments | 20-Bit FET Bus Switch With Level Shifting 48-SSOP -40 to 85 |
Price & Stock for CBTD16210DL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBTD16210DL,118
|
Avnet Americas | Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R - Tape and Reel (Alt: CBTD16210DL,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CBTD16210DL,118
CBTD16210DL,118 CAD Models
CBTD16210DL,118 Part Data Attributes
|
CBTD16210DL,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD16210DL,118
Nexperia
CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Control Type | ENABLE LOW | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CBTD16210DL,118
This table gives cross-reference parts and alternative options found for CBTD16210DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16210DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16861VEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CBTD16210DL,118 vs PI5C16861VEX |
PI5C16210VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CBTD16210DL,118 vs PI5C16210VE |
74CBTD16210DLRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CBTD16210DL,118 vs 74CBTD16210DLRG4 |
CBT16210DL-T | Bus Driver | Nexperia | CBTD16210DL,118 vs CBT16210DL-T |
935269667112 | Bus Driver, CBT/FST/QS/5C/B Series, 20-Func, 1-Bit, True Output, PDSO48 | Nexperia | CBTD16210DL,118 vs 935269667112 |
935269667112 | IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | CBTD16210DL,118 vs 935269667112 |
CBT16210DL,118 | CBT16210 - 20-bit bus switch with 10-bit output enables@en-us | Nexperia | CBTD16210DL,118 vs CBT16210DL,118 |
IDT74FST163861PV | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CBTD16210DL,118 vs IDT74FST163861PV |
SN74CBT16210DLG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CBTD16210DL,118 vs SN74CBT16210DLG4 |
PI5C16861VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CBTD16210DL,118 vs PI5C16861VE |