Part Details for CBT3244APW,118 by NXP Semiconductors
Overview of CBT3244APW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CBT3244APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CBT3244APW,118-ND
|
DigiKey | IC BUS SW OCTAL 8BIT 20-TSSOP Min Qty: 1757 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
20230 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | CBT3244APW - Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20230 |
|
$0.1465 / $0.1724 | Buy Now |
Part Details for CBT3244APW,118
CBT3244APW,118 CAD Models
CBT3244APW,118 Part Data Attributes
|
CBT3244APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3244APW,118
NXP Semiconductors
CBT3244A - Octal bus switch with quad output enables TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3244 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CBT3244APW,118
This table gives cross-reference parts and alternative options found for CBT3244APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244PWG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CBT3244APW,118 vs SN74CBT3244PWG4 |
74FST3244DT | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | CBT3244APW,118 vs 74FST3244DT |
PI5C3244LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | CBT3244APW,118 vs PI5C3244LE |
IDTQS3244PAG8 | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | CBT3244APW,118 vs IDTQS3244PAG8 |
IDTQS3244PAG | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CBT3244APW,118 vs IDTQS3244PAG |
SN74CBT3244CPWR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | CBT3244APW,118 vs SN74CBT3244CPWR |
PI5C3244LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | CBT3244APW,118 vs PI5C3244LEX |
74CBT3244PWDH | IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | CBT3244APW,118 vs 74CBT3244PWDH |
QS3244PAG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | CBT3244APW,118 vs QS3244PAG8 |
QS3244PAG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, TSSOP74/Tube | Renesas Electronics Corporation | CBT3244APW,118 vs QS3244PAG |