CBT3244ADB
Description: Bus Driver

Overview of CBT3244ADB by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for CBT3244ADB by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBT3244ADB by Nexperia

CBT3244ADB
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. CBT3244ADB
    Nexperia
    Bus Driver
    VS

Alternate Parts for CBT3244ADB

This table gives cross-reference parts and alternative options found for CBT3244ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3244DBQRE4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CBT3244ADB vs SN74CBT3244DBQRE4
CBT3244ADB,112 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia CBT3244ADB vs CBT3244ADB,112
QS3244QG High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube Renesas Electronics Corporation CBT3244ADB vs QS3244QG
SN74CBT3244DBQ CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments CBT3244ADB vs SN74CBT3244DBQ
IDT74FST3244Q Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CBT3244ADB vs IDT74FST3244Q
IDTQS3244QG Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CBT3244ADB vs IDTQS3244QG
PI5C3244QE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CBT3244ADB vs PI5C3244QE
74CBTLV3244Q8 Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CBT3244ADB vs 74CBTLV3244Q8
74FST3244QS CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi CBT3244ADB vs 74FST3244QS
PI5C3244QEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CBT3244ADB vs PI5C3244QEX
Part Number Description Manufacturer Compare
IDT74FCT3244AQG Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CBT3244ADB vs IDT74FCT3244AQG
74FCT3244AQG QSOP-20, Tube Integrated Device Technology Inc CBT3244ADB vs 74FCT3244AQG
QS3244QG8 High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation CBT3244ADB vs QS3244QG8
SN74CBT3244DBQR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 Texas Instruments CBT3244ADB vs SN74CBT3244DBQR
SN74CBT3244DBQRE4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CBT3244ADB vs SN74CBT3244DBQRE4
74FST3244QS CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi CBT3244ADB vs 74FST3244QS
CBT3244ADB,112 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia CBT3244ADB vs CBT3244ADB,112
74CBTLV3244PGG Low-Voltage Octal Bus Switch, TSSOP74/Tube Renesas Electronics Corporation CBT3244ADB vs 74CBTLV3244PGG
IDTQS3244QG Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation CBT3244ADB vs IDTQS3244QG
IDT74FST3244Q Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CBT3244ADB vs IDT74FST3244Q

Related Parts for CBT3244ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT3244ADB by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT3244ADB by Nexperia

Select Manufacturer
Which Manufacturer of CBT3244ADB would you like to use for your alert(s)?
  • Please alert me when CBT3244ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT3244ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT3244ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT3244ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT3244ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT3244ADB by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: