Part Details for CBC2518T471K8 by TAIYO YUDEN
Overview of CBC2518T471K8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBC2518T471K8
CBC2518T471K8 CAD Models
CBC2518T471K8 Part Data Attributes
|
CBC2518T471K8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T471K8
TAIYO YUDEN
General Purpose Inductor, 470uH, 10%, 1 Element, SMD, CHIP, 1007
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
DC Resistance | 22 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for CBC2518T471K8
This table gives cross-reference parts and alternative options found for CBC2518T471K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2518T471K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1007C471KDWIT | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | CBC2518T471K8 vs L1007C471KDWIT |
LLQPA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CBC2518T471K8 vs LLQPA251818T471K |
L1007C471KPWIT | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | CBC2518T471K8 vs L1007C471KPWIT |
LSQPA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CBC2518T471K8 vs LSQPA251818T471K |
LBQPA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CBC2518T471K8 vs LBQPA251818T471K |
LMQCA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CBC2518T471K8 vs LMQCA251818T471K |