L1007C471KPWIT
KEMET Corporation
Description: General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP

Overview of L1007C471KPWIT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L1007C471KPWIT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7063
Newark V |Kemet L1007C471KPWIT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # L1007C471KPWIT
Avnet Americas Inductor Chip Molded Wirewound 470uH 10% 1007 T/R - Tape and Reel (Alt: L1007C471KPWIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ

CAD Models for L1007C471KPWIT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L1007C471KPWIT by KEMET Corporation

L1007C471KPWIT
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Case/Size Code
1007
Construction
Rectangular
DC Resistance
22 Ω
Inductance-Nom (L)
470 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
1.8 mm
Packing Method
TR
Rated Current-Max
0.05 A
Self Resonance Frequency
3.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. L1007C471KPWIT
    KEMET Corporation
    General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP
    VS

Alternate Parts for L1007C471KPWIT

This table gives cross-reference parts and alternative options found for L1007C471KPWIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1007C471KPWIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L1007C471KDWIT General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP KEMET Corporation L1007C471KPWIT vs L1007C471KDWIT
LLQPA251818T471K General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN L1007C471KPWIT vs LLQPA251818T471K
LSQPA251818T471K General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN L1007C471KPWIT vs LSQPA251818T471K
LBQPA251818T471K General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN L1007C471KPWIT vs LBQPA251818T471K
LMQCA251818T471K General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN L1007C471KPWIT vs LMQCA251818T471K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1007C471KPWIT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1007C471KPWIT by KEMET Corporation

Select Manufacturer
Which Manufacturer of L1007C471KPWIT would you like to use for your alert(s)?
  • Please alert me when L1007C471KPWIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1007C471KPWIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1007C471KPWIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1007C471KPWIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1007C471KPWIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1007C471KPWIT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: