Part Details for CBC2012T100M by TAIYO YUDEN
Overview of CBC2012T100M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2012T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5395
|
Newark | Power Inductor, 10Uh, 240Ma, 20%, Inductance:10µh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:340Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2012T100M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.0240 | Buy Now |
DISTI #
18J0822
|
Newark | Power Inductor, 10Uh, 240Ma, 20%, Full Reel, Inductance:10µh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:340Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden CBC2012T100M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1200 | Buy Now |
DISTI #
587-1603-1-ND
|
DigiKey | FIXED IND 10UH 340MA 1.56OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11837 In Stock |
|
$0.0587 / $0.2000 | Buy Now |
DISTI #
30K5395
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 340 mA, Unshielded, 240 mA, 2mm x 1.25mm x 1.25mm - Product that comes on tape, but is not reeled (Alt: 30K5395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.1320 | Buy Now |
DISTI #
CBC2012T100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 340 mA, Unshielded, 240 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: CBC2012T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
963-CBC2012T100M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA201212T100M RPLCMT PN 0805 10uH 1560mOhms 20% 240mA RoHS: Compliant | 26837 |
|
$0.0580 / $0.1900 | Buy Now |
|
Future Electronics | Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 340mA 1.56Ohm DCR 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0620 / $0.0662 | Buy Now |
DISTI #
CBC2012T100M
|
TTI | Power Inductors - SMD 963-LSQPA201212T100M RPLCMT PN 0805 10uH 1560mOhms 20% 240mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
C1S758100311958
|
Chip1Stop | Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 340mA 1.56Ohm DCR 0805 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.1020 / $0.1100 | Buy Now |
Part Details for CBC2012T100M
CBC2012T100M CAD Models
CBC2012T100M Part Data Attributes
|
CBC2012T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for CBC2012T100M
This table gives cross-reference parts and alternative options found for CBC2012T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2012T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBC2012T100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TAIYO YUDEN | CBC2012T100M vs LBC2012T100M |