CBA3216GA300N4E
Samwha Electronics
Description: Ferrite Chip, 1 Function(s), 0.2A,

Overview of CBA3216GA300N4E by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CBA3216GA300N4E by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBA3216GA300N4E by Samwha Electronics

CBA3216GA300N4E
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.1 Ω
Filter Type
FERRITE CHIP
Height
0.9 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Output Impedance
30 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
1.6 mm
Want to compare parts?
  1. CBA3216GA300N4E
    Samwha Electronics
    Ferrite Chip, 1 Function(s), 0.2A,
    VS

Alternate Parts for CBA3216GA300N4E

This table gives cross-reference parts and alternative options found for CBA3216GA300N4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBA3216GA300N4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBA3216GM300N4E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CBA3216GM300N4E
CBA3216GM300N4B Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CBA3216GM300N4B
CB3216GA300N4B Ferrite Chip, 4 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CB3216GA300N4B
CBA3216GA300N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CBA3216GA300N4T
Part Number Description Manufacturer Compare
MA3216-800M4 Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT PACKAGE-8 Bourns Inc CBA3216GA300N4E vs MA3216-800M4
PMA1206H-221-RC Ferrite Chip, 4 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN Bourns Inc CBA3216GA300N4E vs PMA1206H-221-RC
CBA3216GM800N4B Ferrite Chip, 4 Function(s), 0.15A, Samwha Electronics CBA3216GA300N4E vs CBA3216GM800N4B
MA3216-500S4 Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-8 Bourns Inc CBA3216GA300N4E vs MA3216-500S4
PMA1206L-300-RC Ferrite Chip, 4 Function(s), 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN Bourns Inc CBA3216GA300N4E vs PMA1206L-300-RC
CBA3216GA300N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CBA3216GA300N4T
CB3216GA300N4B Ferrite Chip, 4 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CB3216GA300N4B
CBA3216GM300N4B Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CBA3216GM300N4B
CBA3216GA301N4B Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics CBA3216GA300N4E vs CBA3216GA301N4B
CBA3216GM600N4E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GA300N4E vs CBA3216GM600N4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBA3216GA300N4E by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBA3216GA300N4E by Samwha Electronics

Select Manufacturer
Which Manufacturer of CBA3216GA300N4E would you like to use for your alert(s)?
  • Please alert me when CBA3216GA300N4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBA3216GA300N4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBA3216GA300N4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBA3216GA300N4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBA3216GA300N4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBA3216GA300N4E by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: