There are no models available for this part yet.
Overview of MA3216-500S4 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA3216-500S4 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA3216-500S4
|
Avnet Americas | IND CHIP BEAD 50OHM 25% 100MHZ FERRITE 200MA 1206 - Tape and Reel (Alt: MA3216-500S4) RoHS: Compliant Min Qty: 300000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for MA3216-500S4 by Bourns Inc
Part Data Attributes for MA3216-500S4 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
NICKEL BARRIER TERMINATION
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
50 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.2 A
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for MA3216-500S4
This table gives cross-reference parts and alternative options found for MA3216-500S4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3216-500S4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3216-800M4 | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT PACKAGE-8 | Bourns Inc | MA3216-500S4 vs MA3216-800M4 |
PMA1206H-221-RC | Ferrite Chip, 4 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | Bourns Inc | MA3216-500S4 vs PMA1206H-221-RC |
CBA3216GM800N4B | Ferrite Chip, 4 Function(s), 0.15A, | Samwha Electronics | MA3216-500S4 vs CBA3216GM800N4B |
PMA1206L-300-RC | Ferrite Chip, 4 Function(s), 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | Bourns Inc | MA3216-500S4 vs PMA1206L-300-RC |
CBA3216GA300N4T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MA3216-500S4 vs CBA3216GA300N4T |
CB3216GA300N4B | Ferrite Chip, 4 Function(s), 0.2A, | Samwha Electronics | MA3216-500S4 vs CB3216GA300N4B |
CBA3216GM300N4B | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MA3216-500S4 vs CBA3216GM300N4B |
CBA3216GA301N4B | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | MA3216-500S4 vs CBA3216GA301N4B |
CBA3216GM600N4E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MA3216-500S4 vs CBA3216GM600N4E |
CBA3216GM300N4E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MA3216-500S4 vs CBA3216GM300N4E |