CB1812NPO180FWT
Quantic UTC
Description: Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812,

Overview of CB1812NPO180FWT by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for CB1812NPO180FWT by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB1812NPO180FWT by Quantic UTC

CB1812NPO180FWT
Quantic UTC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
4.5 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
3.2 mm
Want to compare parts?
  1. CB1812NPO180FWT
    Quantic UTC
    Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812,
    VS

Alternate Parts for CB1812NPO180FWT

This table gives cross-reference parts and alternative options found for CB1812NPO180FWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1812NPO180FWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TYC1812A180FHP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812 TE Connectivity CB1812NPO180FWT vs TYC1812A180FHP
SCM51C180FCNJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Surge Components Inc CB1812NPO180FWT vs SCM51C180FCNJ
SCM51C180FCNF Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Surge Components Inc CB1812NPO180FWT vs SCM51C180FCNF
1812NPO180F100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Synton-Tech Corp CB1812NPO180FWT vs 1812NPO180F100V
SCM51C180FCNK Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Surge Components Inc CB1812NPO180FWT vs SCM51C180FCNK
1812N180F101LG Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Walsin Technology Corporation CB1812NPO180FWT vs 1812N180F101LG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB1812NPO180FWT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB1812NPO180FWT by Quantic UTC

  • Please alert me when CB1812NPO180FWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB1812NPO180FWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB1812NPO180FWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB1812NPO180FWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB1812NPO180FWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB1812NPO180FWT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: