1812N180F101LG
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812,

Overview of 1812N180F101LG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1812N180F101LG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812N180F101LG by Walsin Technology Corporation

1812N180F101LG
Walsin Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 1812N180F101LG
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812,
    VS

Alternate Parts for 1812N180F101LG

This table gives cross-reference parts and alternative options found for 1812N180F101LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N180F101LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB1812NPO180FWT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Quantic UTC 1812N180F101LG vs CB1812NPO180FWT
SCM51C180FCNJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Surge Components Inc 1812N180F101LG vs SCM51C180FCNJ
SCM51C180FCNK Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Surge Components Inc 1812N180F101LG vs SCM51C180FCNK
SCM51C180FCNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1812, Surge Components Inc 1812N180F101LG vs SCM51C180FCNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812N180F101LG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812N180F101LG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 1812N180F101LG would you like to use for your alert(s)?
  • Please alert me when 1812N180F101LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812N180F101LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812N180F101LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812N180F101LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812N180F101LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812N180F101LG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: