Part Details for CB12YTYH300 by Viking Tech Corp
Overview of CB12YTYH300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB12YTYH300
CB12YTYH300 CAD Models
CB12YTYH300 Part Data Attributes
|
CB12YTYH300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB12YTYH300
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 3.2 mm |
Alternate Parts for CB12YTYH300
This table gives cross-reference parts and alternative options found for CB12YTYH300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB12YTYH300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBC1812-700E | Ferrite Chip, | VENKEL LTD | CB12YTYH300 vs FBC1812-700E |
FB12YTYH470 | Ferrite Chip, | SEI Stackpole Electronics Inc | CB12YTYH300 vs FB12YTYH470 |
PBY453215T-700Y-N | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN | Chilisin Electronics Corp | CB12YTYH300 vs PBY453215T-700Y-N |
FBC1812-500E | Ferrite Chip, | VENKEL LTD | CB12YTYH300 vs FBC1812-500E |
BBPY00453215700Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1812, 2 PIN | Pulse Electronics Corporation | CB12YTYH300 vs BBPY00453215700Y00 |
CB12YTYH700 | Ferrite Bead | Viking Tech Corp | CB12YTYH300 vs CB12YTYH700 |
BBPY00453215700Y00 | Ferrite Chip, | Chilisin Electronics Corp | CB12YTYH300 vs BBPY00453215700Y00 |
CTCB1812F-300P | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | Central Technologies | CB12YTYH300 vs CTCB1812F-300P |
PBY453215T-700Y-N | Ferrite Chip, 1 Function(s), 6A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | CB12YTYH300 vs PBY453215T-700Y-N |
BBPY00453215700Y00 | Data Line Filter, | Pulse Maglayers | CB12YTYH300 vs BBPY00453215700Y00 |