Part Details for FBC1812-500E by VENKEL LTD
Overview of FBC1812-500E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for FBC1812-500E
FBC1812-500E CAD Models
FBC1812-500E Part Data Attributes
|
FBC1812-500E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBC1812-500E
VENKEL LTD
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |
Alternate Parts for FBC1812-500E
This table gives cross-reference parts and alternative options found for FBC1812-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBC1812-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB12YTYH470 | Ferrite Chip, | SEI Stackpole Electronics Inc | FBC1812-500E vs FB12YTYH470 |
FBC1812-700E | Ferrite Chip, | VENKEL LTD | FBC1812-500E vs FBC1812-700E |
PBY453215T-700Y-N | Ferrite Chip, 1 Function(s), 6A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | FBC1812-500E vs PBY453215T-700Y-N |
BBPY00453215700Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1812, 2 PIN | Pulse Electronics Corporation | FBC1812-500E vs BBPY00453215700Y00 |
FB12YTYH300 | Ferrite Chip, | SEI Stackpole Electronics Inc | FBC1812-500E vs FB12YTYH300 |
FBC1812-600E | Ferrite Chip, | VENKEL LTD | FBC1812-500E vs FBC1812-600E |
PBY453215T-600Y-N | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN | Chilisin Electronics Corp | FBC1812-500E vs PBY453215T-600Y-N |
PBY453215B-700Y-N | Passive Filter, | YAGEO Corporation | FBC1812-500E vs PBY453215B-700Y-N |
CB12YTYH470 | Ferrite Bead | Viking Tech Corp | FBC1812-500E vs CB12YTYH470 |
PBY453215T-300Y-N | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN | Chilisin Electronics Corp | FBC1812-500E vs PBY453215T-300Y-N |