There are no models available for this part yet.
Overview of CB05YTQN050 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CB05YTQN050 by Viking Tech Corp
Part Data Attributes for CB05YTQN050 by Viking Tech Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE BEAD
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
5 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
0.6 A
|
Width
|
1.25 mm
|
Alternate Parts for CB05YTQN050
This table gives cross-reference parts and alternative options found for CB05YTQN050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTQN050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN280 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN280 |
CB05YTQN320 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTQN320 |
CB05YTYN260 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN260 |
CB05YTQN300 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTQN300 |
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | CB05YTQN050 vs SBY201209T-320Y-N |
CB05YTYN120 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN120 |
CB05YTYN90 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN90 |
CB05YTYN50 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN50 |
CB05YTYN320 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN320 |
CB05YTYN150 | Ferrite Bead | Viking Tech Corp | CB05YTQN050 vs CB05YTYN150 |