Datasheets
CB037D0224KBA by: Kyocera AVX Components

Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for CB037D0224KBA by Kyocera AVX Components

Overview of CB037D0224KBA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CB037D0224KBA

Part # Distributor Description Stock Price Buy
DISTI # 08P5571
Newark Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB037D0224KBA RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,400 $0.7410
  • 2,800 $0.5690
  • 4,200 $0.5360
  • 7,000 $0.5250
$0.5250 / $0.7410 Buy Now
DISTI # CB037D0224KBA-ND
DigiKey CAP FILM 0.22UF 10% 63VDC 1812 Min Qty: 3500 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.5030
$0.5030 Buy Now
DISTI # CB037D0224KBA
Avnet Americas Film Capacitor, 0.22 uF, 40 V, 50 V / 63 V, ± 10%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: CB037D0224KBA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 700 $0.6325
$0.6325 Buy Now
DISTI # 581-CB037D0224K
Mouser Electronics Film Capacitors 63V 0.22uF 10% RoHS: Compliant 3270
  • 1 $1.3400
  • 10 $1.0100
  • 100 $0.7510
  • 700 $0.5320
  • 1,400 $0.5020
  • 2,100 $0.4830
  • 4,900 $0.4820
  • 9,800 $0.4490
$0.4490 / $1.3400 Buy Now
Future Electronics Cap Film 0.22uF 63V PEN 10% (4.7 X 3.2 X 3mm) SMD 125C RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks Container: Reel 0
Reel
  • 700 $0.5050
  • 1,400 $0.4950
  • 2,100 $0.4900
  • 3,500 $0.4800
  • 7,000 $0.4650
$0.4650 / $0.5050 Buy Now
DISTI # CB037D0224KBA
TTI Film Capacitors 63V 0.22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel Americas - 0
Buy Now
DISTI # CB037D0224KBA
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 1400 0
  • 1,400 $0.4500
$0.4500 Buy Now
DISTI # CB037D0224KBA
Avnet Abacus Film Capacitor, 0.22 uF, 40 V, 50 V / 63 V, � 10%, Metallized PEN Stacked, 1812 [4532 Metric] (Alt: CB037D0224KBA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for CB037D0224KBA

CB037D0224KBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CB037D0224KBA Part Data Attributes

CB037D0224KBA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CB037D0224KBA Kyocera AVX Components Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Factory Lead Time 32 Weeks
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE NAPHTHALATE
Height 3 mm
JESD-609 Code e3
Length 4.7 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Size Code 1812
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CB037D0224KBA

This table gives cross-reference parts and alternative options found for CB037D0224KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB037D0224KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CB037D0224KBC Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components CB037D0224KBA vs CB037D0224KBC
CB037D0224K-- Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components CB037D0224KBA vs CB037D0224K--

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB037D0224KBA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB037D0224KBA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CB037D0224KBA would you like to use for your alert(s)?
  • Please alert me when CB037D0224KBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB037D0224KBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB037D0224KBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB037D0224KBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB037D0224KBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB037D0224KBA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: