Part Details for CAT9534YI-G by onsemi
Overview of CAT9534YI-G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT9534YI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0096
|
Newark | Each |Onsemi CAT9534YI-G Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
CAT9534YI-G
|
Avnet Americas | - Bulk (Alt: CAT9534YI-G) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 32302 Partner Stock |
|
$1.0542 / $1.2583 | Buy Now |
|
Rochester Electronics | CAT9534 - 8-Bit I2C and Smbus I/O Port with Interrupt ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32302 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for CAT9534YI-G
CAT9534YI-G CAD Models
CAT9534YI-G Part Data Attributes
|
CAT9534YI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9534YI-G
onsemi
I/O Port Expander, I<sup>2</sup>C / SMBus, 8-Bit, with Active Low Interrupt, TSSOP16, 4.4x5, 96-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948AN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CAT9534YI-G
This table gives cross-reference parts and alternative options found for CAT9534YI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9534YI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534PWG4 | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | CAT9534YI-G vs PCA9534PWG4 |
PCA9554APW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | CAT9534YI-G vs PCA9554APW |
935275051118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | CAT9534YI-G vs 935275051118 |
PCA9534PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | CAT9534YI-G vs PCA9534PW |
PCA9534PWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | CAT9534YI-G vs PCA9534PWR |
PCA9534PW/DG,118 | PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | CAT9534YI-G vs PCA9534PW/DG,118 |
PCA9534PW,118 | PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | CAT9534YI-G vs PCA9534PW,118 |
935275051112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | CAT9534YI-G vs 935275051112 |
PCA9554APWRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | CAT9534YI-G vs PCA9554APWRG4 |
PCA9554APW/G,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | CAT9534YI-G vs PCA9554APW/G,118 |