Part Details for CAT93C66XI-G by onsemi
Overview of CAT93C66XI-G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66XI-G
CAT93C66XI-G CAD Models
CAT93C66XI-G Part Data Attributes
|
CAT93C66XI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66XI-G
onsemi
IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C66XI-G
This table gives cross-reference parts and alternative options found for CAT93C66XI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66XI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66XI-T2 | EEPROM Serial 4-Kb Microwire, SOIC-8, 208 mils, 2000-REEL | onsemi | CAT93C66XI-G vs CAT93C66XI-T2 |
CAT93C66XI-E | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C66XI-G vs CAT93C66XI-E |
CAT93C66XI-GT2 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XI-G vs CAT93C66XI-GT2 |
CAT93C66XI | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | onsemi | CAT93C66XI-G vs CAT93C66XI |
AT93C66AW-10SI-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | CAT93C66XI-G vs AT93C66AW-10SI-2.7 |
AT93C66AW-10SU-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.200 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | CAT93C66XI-G vs AT93C66AW-10SU-2.7 |
AT93C66W-10SI-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | CAT93C66XI-G vs AT93C66W-10SI-2.7 |
CAT93C66XI-GT2E | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C66XI-G vs CAT93C66XI-GT2E |