Part Details for AT93C66W-10SI-2.7 by Atmel Corporation
Overview of AT93C66W-10SI-2.7 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SIV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SIV-1#TRMPBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SIV#TRMPBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si |
Price & Stock for AT93C66W-10SI-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 185 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for AT93C66W-10SI-2.7
AT93C66W-10SI-2.7 CAD Models
AT93C66W-10SI-2.7 Part Data Attributes
|
AT93C66W-10SI-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C66W-10SI-2.7
Atmel Corporation
EEPROM, 256X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION 100 YEARS | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C66W-10SI-2.7
This table gives cross-reference parts and alternative options found for AT93C66W-10SI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C66W-10SI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66XI-T2 | EEPROM Serial 4-Kb Microwire, SOIC-8, 208 mils, 2000-REEL | onsemi | AT93C66W-10SI-2.7 vs CAT93C66XI-T2 |
CAT93C66XI-E | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | onsemi | AT93C66W-10SI-2.7 vs CAT93C66XI-E |
CAT93C66XI-GT2 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | AT93C66W-10SI-2.7 vs CAT93C66XI-GT2 |
CAT93C66XI | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | onsemi | AT93C66W-10SI-2.7 vs CAT93C66XI |
AT93C66AW-10SI-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | AT93C66W-10SI-2.7 vs AT93C66AW-10SI-2.7 |
AT93C66AW-10SU-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.200 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | AT93C66W-10SI-2.7 vs AT93C66AW-10SU-2.7 |
CAT93C66XI-G | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | onsemi | AT93C66W-10SI-2.7 vs CAT93C66XI-G |
CAT93C66XI-GT2E | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | onsemi | AT93C66W-10SI-2.7 vs CAT93C66XI-GT2E |