Part Details for CAT93C66S-TE13 by onsemi
Overview of CAT93C66S-TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for CAT93C66S-TE13
CAT93C66S-TE13 CAD Models
CAT93C66S-TE13 Part Data Attributes
|
CAT93C66S-TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66S-TE13
onsemi
256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C66S-TE13
This table gives cross-reference parts and alternative options found for CAT93C66S-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66S-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C66V-TE7 | onsemi | Check for Price | 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | CAT93C66S-TE13 vs CAT93C66V-TE7 |
CAT93C66VI-G | onsemi | Check for Price | 4-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | CAT93C66S-TE13 vs CAT93C66VI-G |
CAT93C66SE-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 | CAT93C66S-TE13 vs CAT93C66SE-TE13 |
CAT93C66VI-GT2 | onsemi | Check for Price | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM | CAT93C66S-TE13 vs CAT93C66VI-GT2 |
93AA66C-/SN | Microchip Technology Inc | Check for Price | MICROWIRE BUS SERIAL EEPROM | CAT93C66S-TE13 vs 93AA66C-/SN |
CAT93C66VI | onsemi | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C66S-TE13 vs CAT93C66VI |
CAT93C66VIT2REVE | onsemi | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT93C66S-TE13 vs CAT93C66VIT2REVE |
CAT93C66VI-E | onsemi | Check for Price | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | CAT93C66S-TE13 vs CAT93C66VI-E |
CAT93C66SI | onsemi | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | CAT93C66S-TE13 vs CAT93C66SI |
CAT93C66VAT2REVE | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT93C66S-TE13 vs CAT93C66VAT2REVE |