Part Details for CAT93C66AJI-2.7TE13 by onsemi
Overview of CAT93C66AJI-2.7TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D72357TE13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part Details for CAT93C66AJI-2.7TE13
CAT93C66AJI-2.7TE13 CAD Models
CAT93C66AJI-2.7TE13 Part Data Attributes
|
CAT93C66AJI-2.7TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66AJI-2.7TE13
onsemi
256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C66AJI-2.7TE13
This table gives cross-reference parts and alternative options found for CAT93C66AJI-2.7TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66AJI-2.7TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C66A-10SK-2.7C | EEPROM, 256X16, Serial, PDSO8 | Microchip Technology Inc | CAT93C66AJI-2.7TE13 vs AT93C66A-10SK-2.7C |
CAT93C66ASI-2.7TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66ASI-2.7TE13 |
CAT93C66AJI-2.7TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66AJI-2.7TE13 |
CAT93C66AS-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C66AJI-2.7TE13 vs CAT93C66AS-2.7TE13 |
AT93C66A-10SN-2.7 | EEPROM, 256X16, Serial, PDSO8 | Microchip Technology Inc | CAT93C66AJI-2.7TE13 vs AT93C66A-10SN-2.7 |
CAT93C66AJI-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66AJI-2.7TE7 |
AT93C66A-10SA-2.7C | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT93C66AJI-2.7TE13 vs AT93C66A-10SA-2.7C |
AT93C66A-10SN-2.7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT93C66AJI-2.7TE13 vs AT93C66A-10SN-2.7 |
CAT93C66AJ-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66AJ-2.7TE7 |
S-93C66BD0I-J8T2G | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | CAT93C66AJI-2.7TE13 vs S-93C66BD0I-J8T2G |