Part Details for CAT93C66AJI-2.7TE13 by Catalyst Semiconductor
Overview of CAT93C66AJI-2.7TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66AJI-2.7TE13
CAT93C66AJI-2.7TE13 CAD Models
CAT93C66AJI-2.7TE13 Part Data Attributes
|
CAT93C66AJI-2.7TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66AJI-2.7TE13
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C66AJI-2.7TE13
This table gives cross-reference parts and alternative options found for CAT93C66AJI-2.7TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66AJI-2.7TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C66A-10SA-2.7C | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT93C66AJI-2.7TE13 vs AT93C66A-10SA-2.7C |
CAT93C66AS-2.7TE7 | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM | onsemi | CAT93C66AJI-2.7TE13 vs CAT93C66AS-2.7TE7 |
CAT93C66ASI-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C66AJI-2.7TE13 vs CAT93C66ASI-2.7TE13 |
S-93C66BD0I-J8T2G | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | CAT93C66AJI-2.7TE13 vs S-93C66BD0I-J8T2G |
CAT93C66ASI-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66ASI-2.7TE7 |
AT93C66A-10SK-2.7C | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT93C66AJI-2.7TE13 vs AT93C66A-10SK-2.7C |
CAT93C66AS-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66AS-2.7TE7 |
CAT93C66AJI-2.7TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66AJI-2.7TE13 vs CAT93C66AJI-2.7TE7 |
CAT93C66AS-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C66AJI-2.7TE13 vs CAT93C66AS-2.7TE13 |
CAT93C66AJ-2.7TE7 | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM | onsemi | CAT93C66AJI-2.7TE13 vs CAT93C66AJ-2.7TE7 |