Memory
CAT93C66AJ-2.5TE7
Description: EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of CAT93C66AJ-2.5TE7 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT93C66AJ-2.5TE7 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C66AJ-2.5TE7 by Catalyst Semiconductor

CAT93C66AJ-2.5TE7
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE
Clock Frequency-Max (fCLK)
0.5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT93C66AJ-2.5TE7
    Catalyst Semiconductor
    EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for CAT93C66AJ-2.5TE7

This table gives cross-reference parts and alternative options found for CAT93C66AJ-2.5TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66AJ-2.5TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C66W-TE13 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C66AJ-2.5TE7 vs CAT93C66W-TE13
CAT93C66JA 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C66AJ-2.5TE7 vs CAT93C66JA
CAT93C66AS-2.5TE7 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C66AJ-2.5TE7 vs CAT93C66AS-2.5TE7
CAT93C66WE-TE13REVE EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66WE-TE13REVE
CAT93C66WI-TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66WI-TE13
CAT93C66J-TE13REVE EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66J-TE13REVE
CAT93C66AS-2.5TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66AS-2.5TE13
CAT93C66WI-TE13 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C66AJ-2.5TE7 vs CAT93C66WI-TE13
CAT93C66WI EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66WI
CAT93C66SI-TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66SI-TE13
Part Number Description Manufacturer Compare
CAT93C66VA-1.8-GT2REVE EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66VA-1.8-GT2REVE
CAT93C66AKI-2.7TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66AKI-2.7TE13
93C66C-TI/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc CAT93C66AJ-2.5TE7 vs 93C66C-TI/SNG
CAT93C66VA-1.8-GT3REVE EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66VA-1.8-GT3REVE
CAT93C66YE-GT2 EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66YE-GT2
NM93C66MM8 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments CAT93C66AJ-2.5TE7 vs NM93C66MM8
CAT93C66KA-1.8TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66KA-1.8TE13
CAT93C66XA-1.8 EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C66AJ-2.5TE7 vs CAT93C66XA-1.8
AT93C66A-10SK-5.0C EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation CAT93C66AJ-2.5TE7 vs AT93C66A-10SK-5.0C
NM93CS66LZM8X 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments CAT93C66AJ-2.5TE7 vs NM93CS66LZM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C66AJ-2.5TE7 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C66AJ-2.5TE7 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C66AJ-2.5TE7 would you like to use for your alert(s)?
  • Please alert me when CAT93C66AJ-2.5TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C66AJ-2.5TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C66AJ-2.5TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C66AJ-2.5TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C66AJ-2.5TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C66AJ-2.5TE7 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: