CAT93C56VI-1.8-T3E
Description: IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC

Overview of CAT93C56VI-1.8-T3E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT93C56VI-1.8-T3E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C56VI-1.8-T3E by onsemi

CAT93C56VI-1.8-T3E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
IT ALSO OPERATES AT 0.25MHZ AT 1.8MIN
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM CARD
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C56VI-1.8-T3E
    onsemi
    IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC
    VS

Alternate Parts for CAT93C56VI-1.8-T3E

This table gives cross-reference parts and alternative options found for CAT93C56VI-1.8-T3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56VI-1.8-T3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C56VE-1.8-GT2E IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT93C56VI-1.8-T3E vs CAT93C56VE-1.8-GT2E
CAT93C56VE-1.8TE13 IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM onsemi CAT93C56VI-1.8-T3E vs CAT93C56VE-1.8TE13
CAT93C56VI-1.8-GT3E IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT93C56VI-1.8-T3E vs CAT93C56VI-1.8-GT3E
CAT93C56VE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56VE
CAT93C56VI-REVE IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM onsemi CAT93C56VI-1.8-T3E vs CAT93C56VI-REVE
CAT93C56VI-GT3 EEPROM Serial 2-Kb Microwire, SOIC 8, 150 mils, 3000-REEL onsemi CAT93C56VI-1.8-T3E vs CAT93C56VI-GT3
CAT93C56VI-1.8-GE IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT93C56VI-1.8-T3E vs CAT93C56VI-1.8-GE
CAT93C56SI-TE13 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56SI-TE13
CAT93C56V-1.8 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56V-1.8
CAT93C56VA-1.8-GT3E IC IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM onsemi CAT93C56VI-1.8-T3E vs CAT93C56VA-1.8-GT3E
Part Number Description Manufacturer Compare
CAT93C56VA-1.8-GT3REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56VA-1.8-GT3REVE
CAT93C56VI-GT2 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56VI-GT2
CAT93C56VI-T3REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56VI-1.8-T3E vs CAT93C56VI-T3REVE
CAT93C56VA-1.8 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56VA-1.8
CAT93C56VI-T2REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56VI-T2REVE
CAT93C56VI-REV-E EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56VI-1.8-T3E vs CAT93C56VI-REV-E
CAT93C56VA-1.8T2REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56VI-1.8-T3E vs CAT93C56VA-1.8T2REVE
CAT93C56VI-GT3REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56VI-1.8-T3E vs CAT93C56VI-GT3REVE
CAT93C56VE-GT2REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56VI-1.8-T3E vs CAT93C56VE-GT2REVE
CAT93C56SI-1.8TE13 EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 Rochester Electronics LLC CAT93C56VI-1.8-T3E vs CAT93C56SI-1.8TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C56VI-1.8-T3E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C56VI-1.8-T3E by onsemi

  • Please alert me when CAT93C56VI-1.8-T3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C56VI-1.8-T3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C56VI-1.8-T3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C56VI-1.8-T3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C56VI-1.8-T3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C56VI-1.8-T3E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: