Part Details for CAT93C56VI-T2REVE by onsemi
Overview of CAT93C56VI-T2REVE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C56VI-T2REVE
CAT93C56VI-T2REVE CAD Models
CAT93C56VI-T2REVE Part Data Attributes
|
CAT93C56VI-T2REVE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C56VI-T2REVE
onsemi
128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C56VI-T2REVE
This table gives cross-reference parts and alternative options found for CAT93C56VI-T2REVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56VI-T2REVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C56VI-1.8-T2REVE | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-T2REVE vs CAT93C56VI-1.8-T2REVE |
CAT93C56VE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C56VI-T2REVE vs CAT93C56VE |
CAT93C56VI-E | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C56VI-T2REVE vs CAT93C56VI-E |
CAT93C56VE-GT2E | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C56VI-T2REVE vs CAT93C56VE-GT2E |
CAT93C56VE-1.8T2REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C56VI-T2REVE vs CAT93C56VE-1.8T2REVE |
CAT93C56VE-E | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C56VI-T2REVE vs CAT93C56VE-E |
CAT93C56V-1.8TE13 | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C56VI-T2REVE vs CAT93C56V-1.8TE13 |
CAT93C56VI-1.8REV-E | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-T2REVE vs CAT93C56VI-1.8REV-E |
CAT93C56VI-1.8-GT3E | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C56VI-T2REVE vs CAT93C56VI-1.8-GT3E |
CAT93C56VA-1.8REV-E | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-T2REVE vs CAT93C56VA-1.8REV-E |