Memory
CAT64LC40YTE13
Description: IC 256 X 16 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8, Programmable ROM

Overview of CAT64LC40YTE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CAT64LC40YTE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT64LC40YTE13 by onsemi

CAT64LC40YTE13
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT64LC40YTE13
    onsemi
    IC 256 X 16 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8, Programmable ROM
    VS

Alternate Parts for CAT64LC40YTE13

This table gives cross-reference parts and alternative options found for CAT64LC40YTE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT64LC40YTE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT64LC40YRITE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40YRITE13
CAT64LC40URITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40URITE13
CAT64LC40YRITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40YRITE13
CAT64LC40YITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40YITE13
CAT64LC40UITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40UITE13
CAT64LC40URATE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40URATE13
CAT64LC40YRATE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40YRATE13
CAT64LC40UATE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40UATE13
CAT64LC40URATE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40URATE13
CAT64LC40YITE13 EEPROM, 256X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40YITE13
Part Number Description Manufacturer Compare
CAT64LC40URITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40URITE13
CAT64LC40URATE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40URATE13
CAT64LC40YTE13 EEPROM, 256X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40YTE13
CAT64LC40YRATE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40YRATE13
CAT64LC40UTE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40UTE13
CAT64LC40UATE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40UATE13
CAT64LC40YITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40YITE13
CAT64LC40UITE13 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi CAT64LC40YTE13 vs CAT64LC40UITE13
CAT64LC40URATE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40URATE13
CAT64LC40URTE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT64LC40YTE13 vs CAT64LC40URTE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT64LC40YTE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT64LC40YTE13 by onsemi

  • Please alert me when CAT64LC40YTE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT64LC40YTE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT64LC40YTE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT64LC40YTE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT64LC40YTE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT64LC40YTE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: