Part Details for CAT64LC40YITE13 by onsemi
Overview of CAT64LC40YITE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT64LC40YITE13
CAT64LC40YITE13 CAD Models
CAT64LC40YITE13 Part Data Attributes
|
CAT64LC40YITE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT64LC40YITE13
onsemi
256X16 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT64LC40YITE13
This table gives cross-reference parts and alternative options found for CAT64LC40YITE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT64LC40YITE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT64LC40YRITE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT64LC40YITE13 vs CAT64LC40YRITE13 |
CAT64LC40URITE13 | 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT64LC40YITE13 vs CAT64LC40URITE13 |
CAT64LC40YRITE13 | 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT64LC40YITE13 vs CAT64LC40YRITE13 |
CAT64LC40UITE13 | 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT64LC40YITE13 vs CAT64LC40UITE13 |
CAT64LC40URATE13 | 256X16 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT64LC40YITE13 vs CAT64LC40URATE13 |
CAT64LC40YRATE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT64LC40YITE13 vs CAT64LC40YRATE13 |
CAT64LC40UATE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT64LC40YITE13 vs CAT64LC40UATE13 |
CAT64LC40URATE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT64LC40YITE13 vs CAT64LC40URATE13 |
CAT64LC40YITE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT64LC40YITE13 vs CAT64LC40YITE13 |
CAT64LC40URTE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT64LC40YITE13 vs CAT64LC40URTE13 |